Stmicroelectronics STTB306B technical specifications.
| Package/Case | 600 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 20uA |
| Package Quantity | 75 |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTB306B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.