Stmicroelectronics STW5093CYL technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Interface | Serial |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | STW5093CYL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW5093CYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.