
Stmicroelectronics STW5095T technical specifications.
| Package/Case | TFBGA |
| Interface | I2C, SPI, Serial, I2S |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Series | STW5095 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW5095T to view detailed technical specifications.
No datasheet is available for this part.