The TD340IDT from Stmicroelectronics is a 4-channel surface mount power switch with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 150mA and a maximum power dissipation of 500mW. The device is RoHS compliant and suitable for surface mount applications.
Stmicroelectronics TD340IDT technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 500mW |
| Max Supply Current | 7mA |
| Max Supply Voltage | 18.5V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TD340IDT to view detailed technical specifications.
No datasheet is available for this part.