
Stmicroelectronics TDA7331DTR technical specifications.
| Package/Case | SO |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 11mA |
| Output Power | 200W |
| Output Voltage | 1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7331DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
