
Stmicroelectronics TDA7333013TR technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TDA7333 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7333013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
