Stmicroelectronics TDE1897CFPT technical specifications.
| Package/Case | SO |
| Max Input Voltage | 35V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 500mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDE1897 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1897CFPT to view detailed technical specifications.
No datasheet is available for this part.