The TIP2955SOT93 is a PNP transistor with a collector base voltage of 100V and collector emitter voltage of 60V. It operates at frequencies up to 3MHz and can withstand temperatures between -65°C and 150°C. The device is packaged in a TO-247 case and is designed for through hole mounting. It has a power dissipation rating of 90W.
Stmicroelectronics TIP2955SOT93 technical specifications.
| Package/Case | TO-247 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Voltage (VCEO) | 60V |
| Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 90W |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TIP2955SOT93 to view detailed technical specifications.
No datasheet is available for this part.