Stmicroelectronics TL061ACDT/BKN technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL061ACDT/BKN to view detailed technical specifications.
No datasheet is available for this part.