The TMS320F28020PTS is a 3.8KB OTP MCU with SPI interface, 21 I/Os, and an operating temperature range of -40°C to 85°C. It features internal oscillator and peripherals such as power-on reset, watch dog timer, and low voltage detector. The device is packaged in a DIP package and is lead free. The TMS320F28020PTS is part of the ST6 series.
Stmicroelectronics TMS320F28020PTS technical specifications.
| Package/Case | DIP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 3.8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| RAM Size | 6144B |
| Series | ST6 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TMS320F28020PTS to view detailed technical specifications.
No datasheet is available for this part.