The TMS320F28026DAT is a 128KB FLASH microcontroller from Stmicroelectronics, featuring an ARM core and 38 I/Os. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LFBGA package. The device supports multiple interfaces, including I2C, SPI, USB, SSP, UART, and USART, and includes peripherals such as PWM, WDT, and DMA. It is compliant with Reach SVHC regulations and is available in a tray packaging format.
Stmicroelectronics TMS320F28026DAT technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 12288B |
| Reach SVHC Compliant | Yes |
| Series | STR7 |
| RoHS | Not Compliant |
No datasheet is available for this part.