Stmicroelectronics TMS320F28035PNT technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 140 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 20480B |
| Reach SVHC Compliant | Yes |
| Series | STM32 F2 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TMS320F28035PNT to view detailed technical specifications.
No datasheet is available for this part.