Stmicroelectronics TS27L2CDT/BKN technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS27L2CDT/BKN to view detailed technical specifications.
No datasheet is available for this part.