The TS321AILT/BKN is a surface mount op-amp from Stmicroelectronics with a gain bandwidth product of 800kHz and a common mode rejection ratio of 65dB. It operates over a dual supply voltage range of 1.5V to 15V and is capable of withstanding a maximum supply voltage of 30V. The device is packaged in the SOT-23 package and is designed for surface mount applications. The TS321AILT/BKN is specified to operate over a temperature range of -40°C to 125°C.
Stmicroelectronics TS321AILT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 800kHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS321AILT/BKN to view detailed technical specifications.
No datasheet is available for this part.