The TSH22IDT/BKN is a dual operational amplifier with a common mode rejection ratio of 80dB and a gain bandwidth product of 25MHz. It can operate with a maximum supply voltage of 30V and a minimum supply voltage of 3V. The device is designed for surface mount applications and can withstand operating temperatures between -40°C and 125°C.
Stmicroelectronics TSH22IDT/BKN technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 25MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH22IDT/BKN to view detailed technical specifications.
No datasheet is available for this part.