The TSH80ILT/BKN is a low noise dual operational amplifier from Stmicroelectronics with a gain bandwidth product of 65MHz and a common mode rejection ratio of 72dB. It operates over a supply voltage range of 4.5V to 12V and has a maximum operating temperature of 85°C. The device is packaged in a SOT-23 package and is designed for surface mount applications. The TSH80ILT/BKN is suitable for a variety of applications including audio and instrumentation circuits.
Stmicroelectronics TSH80ILT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 65MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Voltage Gain | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH80ILT/BKN to view detailed technical specifications.
No datasheet is available for this part.