The TSM105CDT is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 12V and provides an output current of 35mA. The output voltage is 200mV. The device is packaged in a SO package and is available in quantities of 2500. It is not RoHS compliant.
Stmicroelectronics TSM105CDT technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Output Current | 35mA |
| Output Voltage | 200mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TSM105 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSM105CDT to view detailed technical specifications.
No datasheet is available for this part.