The TSV524AIPT/BKN is a TSSOP surface mount op-amp with a common mode rejection ratio of 54dB and a gain bandwidth product of 1.15MHz. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5.5V. This device is suitable for use in a variety of applications requiring high gain and low noise.
Stmicroelectronics TSV524AIPT/BKN technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 1.15MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 109dB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSV524AIPT/BKN to view detailed technical specifications.
No datasheet is available for this part.