The TSV630IQ2T/BKN is an operational amplifier from Stmicroelectronics with a common mode rejection ratio of 60dB and a gain bandwidth product of 880kHz. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.5V and 5.5V. The op-amp is packaged in a surface mount DFN package.
Stmicroelectronics TSV630IQ2T/BKN technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV630IQ2T/BKN to view detailed technical specifications.
No datasheet is available for this part.