The TSV852IQ2T/BKN is a high-performance operational amplifier from Stmicroelectronics. It features a common mode rejection ratio of 72dB and a gain bandwidth product of 1.3MHz. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.5V and 5.5V. The TSV852IQ2T/BKN is designed for surface mount applications and is packaged in a DFN case.
Stmicroelectronics TSV852IQ2T/BKN technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV852IQ2T/BKN to view detailed technical specifications.
No datasheet is available for this part.