Stmicroelectronics VB027SP613TR technical specifications.
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VB027SP613TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.