Stmicroelectronics VB029 technical specifications.
| Height | 9.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VB029 to view detailed technical specifications.
No datasheet is available for this part.