The VB029-E is a single output fault protected power switch from Stmicroelectronics. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is designed for use with a parallel interface and has a maximum output current of 12A. It is available in a packaging configuration of 50 units per rail or tube. The VB029-E is part of the VIPower series.
Stmicroelectronics VB029-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VB029-E to view detailed technical specifications.
No datasheet is available for this part.