Stmicroelectronics VB6850S02I/T2 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VB6850S02I/T2 to view detailed technical specifications.
No datasheet is available for this part.