
Gate Drivers Electronic Driver CDF Application
Stmicroelectronics VK05CFL-E technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VK05CFL |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VK05CFL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.