Stmicroelectronics VN02NPT13TR technical specifications.
| Max Input Voltage | 26V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 46W |
| Max Supply Current | 15mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VN02N |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VN02NPT13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
