Stmicroelectronics VN21/011Y technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 23A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | VN21 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN21/011Y to view detailed technical specifications.
No datasheet is available for this part.