Stmicroelectronics VN330SP(8932)TR technical specifications.
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN330SP(8932)TR to view detailed technical specifications.
No datasheet is available for this part.