Stmicroelectronics VN5050JJ-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 19A |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 13.5A |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | VIPower™ |
| Supply Current | 1.9mA |
| Turn-Off Delay Time | 35us |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5050JJ-E to view detailed technical specifications.
No datasheet is available for this part.