Stmicroelectronics VN540(012Y) technical specifications.
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VN540(012Y) to view detailed technical specifications.
No datasheet is available for this part.