Stmicroelectronics VNH2SP3013TR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VNH2SP3013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.