The VNHL3NV04D-E is a dual low-side switch from Stmicroelectronics, featuring a continuous drain current of 53A and a maximum output current of 3.5A. It is designed for operation in temperatures ranging from -40°C to 150°C and includes fault protection against over voltage and over temperature conditions. The device is packaged in a SO package and is available in quantities of 100, packaged in rail or tube form.
Stmicroelectronics VNHL3NV04D-E technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 53A |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | OMNIFET II™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNHL3NV04D-E to view detailed technical specifications.
No datasheet is available for this part.
