Stmicroelectronics VNP35N07FI-E technical specifications.
| Package/Case | TO-220-3 |
| Max Power Dissipation | 40W |
| Max Supply Current | 250uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 25A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | VNP35N07FI-E |
| Supply Current | 250uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VNP35N07FI-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
