
The VNP7N04FI-E is a single N-channel MOSFET with a continuous drain current of 7A and a drain to source breakdown voltage of 42V. It features a drain to source resistance of 140mR and a maximum power dissipation of 24W. The device is mounted through a hole and is packaged in a rail or tube. It is not radiation hardened and has a supply current of 250uA.
Stmicroelectronics VNP7N04FI-E technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 140mR |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 24W |
| Radiation Hardening | No |
| Supply Current | 250uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VNP7N04FI-E to view detailed technical specifications.
No datasheet is available for this part.
