
Stmicroelectronics VNQ600ATR-E technical specifications.
| Package/Case | SO |
| Max Power Dissipation | 6.25W |
| Number of Outputs | 4 |
| Output Current | 25A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VNQ600A |
| Supply Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VNQ600ATR-E to view detailed technical specifications.
No datasheet is available for this part.
