
Stmicroelectronics VNV49N04-E technical specifications.
| Max Power Dissipation | 125W |
| Max Supply Current | 250uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 28A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | VNV49N04-E |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNV49N04-E to view detailed technical specifications.
No datasheet is available for this part.