Stmicroelectronics VNW50N04-E technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 12mR |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNW50N04-E to view detailed technical specifications.
No datasheet is available for this part.