The ST7 microcontroller features 16KB of FLASH memory, 24 I/Os, and supports SPI and SCI interfaces. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free LQFP package. The device includes peripherals such as power-on reset, pulse width modulation, watch dog timer, and low voltage detector.
Stmicroelectronics Z51F0410HCX technical specifications.
| Package/Case | LQFP |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Series | ST7 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics Z51F0410HCX to view detailed technical specifications.
No datasheet is available for this part.