Stmicroelectronics ZPSD311VB-15U technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | ZPSD311 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ZPSD311VB-15U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.