Stmicroelectronics ZPSD312B-70U technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | ZPSD312 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ZPSD312B-70U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.