Stontronics 3A-161DA18 technical specifications.
| Current - Output 1 | 830mA |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 830mA |
| Max Output Power | 15W |
| Mount | Desktop |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 840mA |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 18V |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics 3A-161DA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.