Stontronics is an electronic component manufacturer specializing in power supplies, transformers, and related electronic components.
ADAPTOR, MULTI PLUG, 6W, 12V; Plug Type:Euro, UK, US; Input Voltage AC Min:90VAC; Input Voltage AC Max:264VAC; Output Power Max:6W; Output Voltage Nom.:12V; Output Current Max:500mA; Power Supply Output Type:Fixed; Output Connector:Barrel Plug 2.1mm x 5.5mm x 12mm; Applications:General Purpose; Mounting Type:Plug-In; No. of Outputs:1; Output Current:500mA; Output Voltage:12V; Power Rating:6W; Power Supply Mounting:Plug In
1 Output Desktop Power Supply, 90 264 V ac, 3-Pin UK, 24V 500mA Output
PSU, 12W, INSTALL, 12V/1A
SPA1201500-SP
PDF-320-5
T3174ST
T3336ST
T4426ST
T3329ST
ADAPTOR, MULTI PLUG, 18W, 15V
T3176ST
T3712ST
Power Supply, Enclosed, 12V, 150W;
T3628ST
PSU, SW MODE, 15W, 6V/2A; Plug Type:Mains Plug Sold Separately; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Power Max:15W; Output Voltage Nom.:6V; Output Current Max:2.5A; Power Supply Output Type:Fixed; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm; Product Range:-; Applications:General Purpose; Approval Bodies:CB, CE, cUL, FCC, GS, UL; Efficiency:60%; External Depth:31mm; External Length / Height:80.6mm; External Width:50mm; Input Current:0.6A; Inrush Current:60A; Leakage Current:3.5mA; Line Regulation:1%; Load Regulation:5%; No. of Outputs:1; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Output Current:2.5A; Output Current Min:0A; Output Ripple and Noise Voltage pk-pk:150 mV; Output Voltage:6V; Power Rating:16W; Power Supply Mounting:Desktop; Power Supply Type:Switch Mode; Storage Temperature Max:70°C; Storage Temperature Min:-10°C; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:264V
STONTRONICS SP-320-12 AC/DC Enclosed Power Supply, Industrial, Fixed, 1 Outputs, 88 V, 264 V, 320 W, 12 V
Power Supply, Enclosed, 5V, 60W;
PSU, DESKTOP, 5V, 10A
PSU, DESKTOP, 3.3V, 5A
PSU, SW MODE, 30W, 15V/2A