
Stontronics 3A-161DB-12 technical specifications.
| Current - Output 1 | 1.25A |
| Height | 75mm |
| Length | 26.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 0°C |
| Min Operating Temperature | 40°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 1.25A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics 3A-161DB-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
