
Stontronics 3A-181WP18 technical specifications.
| Max Input Voltage | 255V |
| Min Input Voltage | 90V |
| Max Output Current | 1A |
| Max Output Power | 18W |
| Nominal Output Voltage | 18V |
| Output Connector | 5.5mm Barrel Plug |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stontronics 3A-181WP18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
