
Stontronics SA60N-12V3 technical specifications.
| Efficiency | 70% |
| Lead Length | 1.8m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 2A |
| Max Output Power | 20W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 2A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 220g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics SA60N-12V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.