Stontronics SB-131B1F-11 technical specifications.
| Efficiency | 75% |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 1.1A |
| Max Output Power | 15W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 13.5V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Voltage | 13.5V |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics SB-131B1F-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.