
Stontronics SP-320-24 technical specifications.
| Current - Output 1 | 13A |
| Current Rating | 2.5A |
| Efficiency | 86% |
| Height | 50mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 215mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 13A |
| Max Output Power | 312W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 88V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics SP-320-24 to view detailed technical specifications.
No datasheet is available for this part.
