
Stontronics SP-320-27 technical specifications.
| Package/Case | 315 |
| Current - Output 1 | 11.7A |
| Lead Free | Lead Free |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Output Power | 315.9W |
| Number of Outputs | 1 |
| Voltage - Output 1 | 27V |
| RoHS | Compliant |
Download the complete datasheet for Stontronics SP-320-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
