Stontronics SP-480-12 technical specifications.
| Current - Output 1 | 40A |
| Lead Free | Lead Free |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Power | 480W |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stontronics SP-480-12 to view detailed technical specifications.
No datasheet is available for this part.