Stontronics SPU-15A-108-24 technical specifications.
| Efficiency | 75% |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 600mA |
| Max Output Power | 15W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 630mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics SPU-15A-108-24 to view detailed technical specifications.
No datasheet is available for this part.